


CSL1901YW1 | |
|---|---|
DigiKey Part Number | 846-CSL1901YW1TR-ND - Tape & Reel (TR) 846-CSL1901YW1CT-ND - Cut Tape (CT) 846-CSL1901YW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL1901YW1 |
Description | LED YELLOW DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 1.8V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.10mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 1.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 2mA |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color White | Package / Case 0603 (1608 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.65mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,81600 Kč | 58,16 Kč |
| 100 | 4,13240 Kč | 413,24 Kč |
| 500 | 3,37144 Kč | 1 685,72 Kč |
| 1 000 | 3,12030 Kč | 3 120,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,79672 Kč | 8 390,16 Kč |
| 6 000 | 2,63158 Kč | 15 789,48 Kč |
| 9 000 | 2,54687 Kč | 22 921,83 Kč |
| 15 000 | 2,45115 Kč | 36 767,25 Kč |
| 21 000 | 2,39420 Kč | 50 278,20 Kč |
| 30 000 | 2,33865 Kč | 70 159,50 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |






