Red 620nm LED Indication - Discrete 1.8V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 620nm LED Indication - Discrete 1.8V 0603 (1608 Metric)
Low Current LED Series

CSL1901UW1

DigiKey Part Number
846-CSL1901UW1TR-ND - Tape & Reel (TR)
846-CSL1901UW1CT-ND - Cut Tape (CT)
846-CSL1901UW1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSL1901UW1
Description
LED RED DIFFUSED 0603 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 620nm LED Indication - Discrete 1.8V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CSL1901UW1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
2mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.65mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 768
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,01000 Kč8,01 Kč
105,48200 Kč54,82 Kč
1003,89890 Kč389,89 Kč
5003,18156 Kč1 590,78 Kč
1 0002,94483 Kč2 944,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,61708 Kč7 851,24 Kč
6 0002,46248 Kč14 774,88 Kč
9 0002,38309 Kč21 447,81 Kč
15 0002,29345 Kč34 401,75 Kč
21 0002,24010 Kč47 042,10 Kč
30 0002,18806 Kč65 641,80 Kč
75 0002,07317 Kč155 487,75 Kč
Manufacturers Standard Package
Unit Price without VAT:8,01000 Kč
Unit Price with VAT:9,69210 Kč