
CSLZ20V,L3F | |
|---|---|
DigiKey Part Number | 264-CSLZ20VL3FTR-ND - Tape & Reel (TR) 264-CSLZ20VL3FCT-ND - Cut Tape (CT) 264-CSLZ20VL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSLZ20V,L3F |
Description | TVS DIODE 15VWM 30VC SL2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SL2 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.5A (8/20µs) |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 9.5pF @ 1MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case 2-SMD, No Lead |
Voltage - Reverse Standoff (Typ) 15V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 18.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 30V (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,68800 Kč | 26,88 Kč |
| 100 | 1,65670 Kč | 165,67 Kč |
| 500 | 1,20696 Kč | 603,48 Kč |
| 1 000 | 1,06124 Kč | 1 061,24 Kč |
| 2 000 | 0,93798 Kč | 1 875,96 Kč |
| 5 000 | 0,80418 Kč | 4 020,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,72122 Kč | 7 212,20 Kč |
| 20 000 | 0,65136 Kč | 13 027,20 Kč |
| 30 000 | 0,61573 Kč | 18 471,90 Kč |
| 50 000 | 0,57567 Kč | 28 783,50 Kč |
| 70 000 | 0,55194 Kč | 38 635,80 Kč |
| 100 000 | 0,52887 Kč | 52 887,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |







