Yellow-Green 570nm LED Indication - Discrete 1.8V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow-Green 570nm LED Indication - Discrete 1.8V 0603 (1608 Metric)
Low Current LED Series

CSL1901MW1

DigiKey Part Number
846-CSL1901MW1TR-ND - Tape & Reel (TR)
846-CSL1901MW1CT-ND - Cut Tape (CT)
846-CSL1901MW1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSL1901MW1
Description
LED YLW-GRN DIFFUSED 0603 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow-Green 570nm LED Indication - Discrete 1.8V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
2mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.65mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
105,56400 Kč55,64 Kč
1003,95600 Kč395,60 Kč
5003,22698 Kč1 613,49 Kč
1 0002,98655 Kč2 986,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,67655 Kč8 029,65 Kč
6 0002,51843 Kč15 110,58 Kč
9 0002,43724 Kč21 935,16 Kč
15 0002,34556 Kč35 183,40 Kč
21 0002,29100 Kč48 111,00 Kč
30 0002,23777 Kč67 133,10 Kč
75 0002,12027 Kč159 020,25 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč