
R9A07G043U11GBG#AC0 | |
|---|---|
DigiKey Part Number | 559-R9A07G043U11GBG#AC0-ND |
Manufacturer | |
Manufacturer Product Number | R9A07G043U11GBG#AC0 |
Description | IC MPU RZ/G 200MHZ/1GHZ 361BGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A55, ARM® Cortex®-M33 Microprocessor IC RZ/G 4 Core, 64-Bit 200MHz, 1GHz 361-BGA (13x13) |
Datasheet | Datasheet |
Category | Display & Interface Controllers LCD |
Manufacturer Renesas Electronics Corporation | Ethernet GbE (2) |
Series | USB USB 2.0 (2) |
Packaging Tray | Voltage - I/O 1.8V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor ARM® Cortex®-A55, ARM® Cortex®-M33 | Security Features AES, ECC, GHASH, RSA, SHA-1, SHA-224, SHA-256, TRNG |
Number of Cores/Bus Width 4 Core, 64-Bit | Mounting Type Surface Mount |
Speed 200MHz, 1GHz | Package / Case 361-LFBGA |
Co-Processors/DSP Multimedia; NEON™ SIMD | Supplier Device Package 361-BGA (13x13) |
RAM Controllers DDR4, DDR3L | Additional Interfaces CANbus, eMMC/SD/SDIO, I2C, SPI, UART |
Graphics Acceleration No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,23000 Kč | 295,23 Kč |
| 10 | 232,67900 Kč | 2 326,79 Kč |
| 25 | 217,05200 Kč | 5 426,30 Kč |
| 119 | 198,16815 Kč | 23 582,01 Kč |
| 357 | 189,05022 Kč | 67 490,93 Kč |
| 595 | 185,67950 Kč | 110 479,30 Kč |
| 1 071 | 182,35459 Kč | 195 301,77 Kč |
| Unit Price without VAT: | 295,23000 Kč |
|---|---|
| Unit Price with VAT: | 357,22830 Kč |






