
SSL-LX5093USBC | |
|---|---|
DigiKey Part Number | 67-1750-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX5093USBC |
Description | LED BLUE CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue LED Indication - Discrete 3.5V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 470nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 15,74900 Kč | 157,49 Kč |
| 100 | 11,67490 Kč | 1 167,49 Kč |
| 500 | 9,85856 Kč | 4 929,28 Kč |
| 1 000 | 9,26432 Kč | 9 264,32 Kč |
| 2 000 | 8,75984 Kč | 17 519,68 Kč |
| 5 000 | 8,20913 Kč | 41 045,65 Kč |
| 10 000 | 7,86600 Kč | 78 660,00 Kč |
| 25 000 | 7,49215 Kč | 187 303,75 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |









