
SSL-LX5093UEGC | |
|---|---|
DigiKey Part Number | 67-1755-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX5093UEGC |
Description | LED GREEN CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 500nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 21,92200 Kč | 219,22 Kč |
| 100 | 16,45820 Kč | 1 645,82 Kč |
| 500 | 14,03506 Kč | 7 017,53 Kč |
| 1 000 | 13,24302 Kč | 13 243,02 Kč |
| 2 000 | 12,57140 Kč | 25 142,80 Kč |
| 5 000 | 11,83850 Kč | 59 192,50 Kč |
| 10 000 | 11,38218 Kč | 113 821,80 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |




