
BU7262F-E2 | |
|---|---|
DigiKey Part Number | BU7262F-E2TR-ND - Tape & Reel (TR) BU7262F-E2CT-ND - Cut Tape (CT) BU7262F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7262F-E2 |
Description | IC CMOS 2 CIRCUIT 8SOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BU7262F-E2 Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 550µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 12 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.1V/µs | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Gain Bandwidth Product 2 MHz | Supplier Device Package 8-SOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS20062DR2G | onsemi | 3 533 | NCS20062DR2GOSCT-ND | 11,55000 Kč | Direct |
| LMV358IDT | STMicroelectronics | 18 232 | 497-4945-1-ND | 12,18000 Kč | Similar |
| LMV358IYDT | STMicroelectronics | 3 817 | 497-10524-1-ND | 17,85000 Kč | Similar |
| LMV932DR2G | onsemi | 2 527 | LMV932DR2GOSCT-ND | 10,71000 Kč | Similar |
| NCS20032DR2G | onsemi | 154 | NCS20032DR2GOSCT-ND | 23,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 21,08200 Kč | 210,82 Kč |
| 25 | 19,09960 Kč | 477,49 Kč |
| 100 | 16,92440 Kč | 1 692,44 Kč |
| 250 | 15,88540 Kč | 3 971,35 Kč |
| 500 | 15,25924 Kč | 7 629,62 Kč |
| 1 000 | 15,03541 Kč | 15 035,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,19994 Kč | 35 499,85 Kč |
| 5 000 | 13,87208 Kč | 69 360,40 Kč |
| 7 500 | 13,70786 Kč | 102 808,95 Kč |
| 12 500 | 13,52597 Kč | 169 074,62 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |

