BU4093BF-E2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3 926
Unit Price: 22,47000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 32 968
Unit Price: 10,71000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 8,82000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,85851 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 10,32734 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 850
Unit Price: 18,26825 Kč
Datasheet

Similar


Texas Instruments
In Stock: 507 769
Unit Price: 16,59000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 39 172
Unit Price: 12,81000 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 43 578
Unit Price: 5,67000 Kč
Datasheet

Similar


onsemi
In Stock: 4 809
Unit Price: 9,87000 Kč
Datasheet

Similar


onsemi
In Stock: 285
Unit Price: 9,87000 Kč
Datasheet
NAND Gate IC 4 Channel Schmitt Trigger 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU4093BF-E2

DigiKey Part Number
BU4093BF-E2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BU4093BF-E2
Description
IC GATE NAND 4CH 2-INP 14SOP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Schmitt Trigger 14-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
3V ~ 16V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
3mA, 3mA
Input Logic Level - Low
1.5V ~ 4V
Input Logic Level - High
3.5V ~ 11V
Max Propagation Delay @ V, Max CL
40ns @ 15V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOP
Package / Case
14-SOIC (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes