MFR Recommended
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar

CD4093BM96E4 | |
|---|---|
DigiKey Part Number | 296-52633-2-ND - Tape & Reel (TR) 296-52633-1-ND - Cut Tape (CT) 296-52633-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4093BM96E4 |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4093BM96E4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 0.9V ~ 4V | |
Input Logic Level - High | 3.6V ~ 10.8V | |
Max Propagation Delay @ V, Max CL | 130ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 Kč | 8,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,86806 Kč | 9 670,15 Kč |
| 5 000 | 3,75608 Kč | 18 780,40 Kč |
| 7 500 | 3,70000 Kč | 27 750,00 Kč |
| 12 500 | 3,63789 Kč | 45 473,62 Kč |
| 17 500 | 3,60158 Kč | 63 027,65 Kč |
| 25 000 | 3,56668 Kč | 89 167,00 Kč |
| Unit Price without VAT: | 8,84000 Kč |
|---|---|
| Unit Price with VAT: | 10,69640 Kč |







