
CD4093BM96 | |
|---|---|
DigiKey Part Number | 296-25956-2-ND - Tape & Reel (TR) 296-25956-1-ND - Cut Tape (CT) 296-25956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4093BM96 |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4093BM96 Models |
Category | Current - Quiescent (Max) 4 µA |
Mfr | Current - Output High, Low 3.4mA, 3.4mA |
Series | Input Logic Level - Low 0.9V ~ 4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 3.6V ~ 10.8V |
Part Status Active | Max Propagation Delay @ V, Max CL 130ns @ 15V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HEF4093BT-Q100,118 | Nexperia USA Inc. | 4 838 | 1727-1042-1-ND | 6,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,52500 Kč | 85,25 Kč |
| 25 | 7,62640 Kč | 190,66 Kč |
| 100 | 6,64800 Kč | 664,80 Kč |
| 250 | 6,18012 Kč | 1 545,03 Kč |
| 500 | 5,89750 Kč | 2 948,75 Kč |
| 1 000 | 5,75072 Kč | 5 750,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,42017 Kč | 13 550,42 Kč |
| 5 000 | 5,27239 Kč | 26 361,95 Kč |
| 7 500 | 5,19835 Kč | 38 987,62 Kč |
| 12 500 | 5,11637 Kč | 63 954,62 Kč |
| 17 500 | 5,06841 Kč | 88 697,18 Kč |
| 25 000 | 5,02234 Kč | 125 558,50 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |




