
CD4093BQM96G4Q1 | |
|---|---|
DigiKey Part Number | 296-24699-2-ND - Tape & Reel (TR) 296-24699-1-ND - Cut Tape (CT) 296-24699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4093BQM96G4Q1 |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4093BQM96G4Q1 Models |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 0.9V ~ 4V |
Series | Input Logic Level - High 3.6V ~ 10.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 130ns @ 15V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount |
Features Schmitt Trigger | Supplier Device Package 14-SOIC |
Voltage - Supply 3V ~ 18V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 4 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HEF4093BT-Q100,118 | Nexperia USA Inc. | 4 838 | 1727-1042-1-ND | 6,72000 Kč | Similar |
| NLV14093BDR2G | onsemi | 2 431 | 488-NLV14093BDR2GCT-ND | 19,95000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 12,95600 Kč | 129,56 Kč |
| 25 | 11,67480 Kč | 291,87 Kč |
| 100 | 10,25750 Kč | 1 025,75 Kč |
| 250 | 9,58012 Kč | 2 395,03 Kč |
| 500 | 9,17192 Kč | 4 585,96 Kč |
| 1 000 | 9,12405 Kč | 9 124,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,48176 Kč | 21 204,40 Kč |
| 5 000 | 8,26813 Kč | 41 340,65 Kč |
| 7 500 | 8,16114 Kč | 61 208,55 Kč |
| 12 500 | 8,04264 Kč | 100 533,00 Kč |
| 17 500 | 7,97335 Kč | 139 533,62 Kč |
| 25 000 | 7,90674 Kč | 197 668,50 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |

