
CD4093BQM96Q1 | |
|---|---|
DigiKey Part Number | 296-49584-2-ND - Tape & Reel (TR) 296-49584-1-ND - Cut Tape (CT) 296-49584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4093BQM96Q1 |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4093BQM96Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 0.9V ~ 4V | |
Input Logic Level - High | 3.6V ~ 10.8V | |
Max Propagation Delay @ V, Max CL | 130ns @ 15V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 9,07100 Kč | 90,71 Kč |
| 25 | 8,13880 Kč | 203,47 Kč |
| 100 | 7,09940 Kč | 709,94 Kč |
| 250 | 6,60428 Kč | 1 651,07 Kč |
| 500 | 6,30612 Kč | 3 153,06 Kč |
| 1 000 | 6,16837 Kč | 6 168,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,80124 Kč | 14 503,10 Kč |
| 5 000 | 5,64493 Kč | 28 224,65 Kč |
| 7 500 | 5,56665 Kč | 41 749,88 Kč |
| 12 500 | 5,47994 Kč | 68 499,25 Kč |
| 17 500 | 5,42925 Kč | 95 011,88 Kč |
| 25 000 | 5,38051 Kč | 134 512,75 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

