Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BR25L020FVT-WE2 | |
|---|---|
DigiKey Part Number | BR25L020FVT-WE2TR-ND - Tape & Reel (TR) BR25L020FVT-WE2CT-ND - Cut Tape (CT) BR25L020FVT-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25L020FVT-WE2 |
Description | IC EEPROM 2KBIT SPI 5MHZ 8TSSOPB |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit SPI 5 MHz 8-TSSOP-B |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 5 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP-B |
Memory Size | Base Product Number |
Memory Organization 256 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA020A-I/ST | Microchip Technology | 0 | 25AA020A-I/ST-ND | 12,20464 Kč | Similar |
| 25AA020AT-I/ST | Microchip Technology | 0 | 25AA020AT-I/STTR-ND | 12,20464 Kč | Similar |
| AT25020B-XHL-B | Microchip Technology | 398 | AT25020B-XHL-B-ND | 6,42350 Kč | Similar |
| AT25020B-XHL-T | Microchip Technology | 7 600 | AT25020B-XHL-TCT-ND | 7,09000 Kč | Similar |
| CAT25020YI-G | Rochester Electronics, LLC | 39 699 | 2156-CAT25020YI-G-OS-ND | 6,46521 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,32022 Kč | 42 960,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,35000 Kč | 18,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,81000 Kč | 14,81 Kč |
| Unit Price without VAT: | 14,81000 Kč |
|---|---|
| Unit Price with VAT: | 17,92010 Kč |







