BR24T02FVT-WE2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 3 000
Unit Price: 0,25000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 863
Unit Price: 0,20000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 7 537
Unit Price: 0,35000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,33600 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,48000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,41000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,47600 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 411
Unit Price: 0,41000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,37800 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,47600 Kč
Datasheet

Similar


Microchip Technology
In Stock: 125
Unit Price: 0,41000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,37800 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,47600 Kč
Datasheet

Similar


Microchip Technology
In Stock: 3 679
Unit Price: 0,41000 Kč
Datasheet
EEPROM Memory IC 2Kbit I2C 400 kHz 8-TSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24T02FVT-WE2

DigiKey Part Number
BR24T02FVT-WE2TR-ND - Tape & Reel (TR)
BR24T02FVT-WE2CT-ND - Cut Tape (CT)
BR24T02FVT-WE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24T02FVT-WE2
Description
IC EEPROM 2KBIT I2C 8TSSOPB
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 8-TSSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BR24T02FVT-WE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,58624 Kč16 758,72 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč