24LC024/ST is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 8,73097 Kč
Datasheet

Similar


Microchip Technology
In Stock: 7 537
Unit Price: 7,35000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,76086 Kč
Datasheet

Similar


Microchip Technology
In Stock: 600
Unit Price: 8,61000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,73097 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,73097 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,76086 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 10,99455 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 10,99455 Kč
Datasheet

Similar


Microchip Technology
In Stock: 100
Unit Price: 8,61000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 10,99455 Kč
Datasheet

Similar


Microchip Technology
In Stock: 422
Unit Price: 8,61000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 10,99455 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 246
Unit Price: 8,61000 Kč
Datasheet
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC024/ST

DigiKey Part Number
24LC024/ST-ND
Manufacturer
Manufacturer Product Number
24LC024/ST
Description
IC EEPROM 2KBIT I2C 8TSSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
24LC024/ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Verified
Voltage - Supply
2.5V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
0°C ~ 70°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP
Memory Organization
256 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (45)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24LC024T/STMicrochip Technology024LC024T/ST-ND8,73097 KčDirect
24AA02-I/STMicrochip Technology7 53724AA02-I/ST-ND7,35000 KčSimilar
24AA02/STMicrochip Technology024AA02/ST-ND7,76086 KčSimilar
24AA024-I/STMicrochip Technology60024AA024-I/ST-ND8,61000 KčSimilar
24AA024H-I/STMicrochip Technology024AA024H-I/ST-ND8,73097 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 0008,73097 Kč8 730,97 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,73097 Kč
Unit Price with VAT:10,56447 Kč