EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24C02CT-I/ST

DigiKey Part Number
150-24C02CT-I/STTR-ND - Tape & Reel (TR)
150-24C02CT-I/STCT-ND - Cut Tape (CT)
150-24C02CT-I/STDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24C02CT-I/ST
Description
IC EEPROM 2KBIT I2C 8TSSOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
24C02CT-I/ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
1ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Not Verified
Voltage - Supply
4.5V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP
Memory Organization
256 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA024T-I/STMicrochip Technology2 40124AA024T-I/STCT-ND8,61000 KčSimilar
24AA02T-I/STMicrochip Technology1 97324AA02T-I/STCT-ND7,77000 KčSimilar
24C02C-E/STMicrochip Technology60524C02C-E/ST-ND10,08000 KčSimilar
24LC024T-I/STMicrochip Technology62924LC024T-I/STCT-ND8,61000 KčSimilar
24LC025T-I/STMicrochip Technology32324LC025T-I/STCT-ND8,61000 KčSimilar
In-Stock: 2 103
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,93724 Kč19 843,10 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč