
24C02C-E/ST | |
|---|---|
DigiKey Part Number | 24C02C-E/ST-ND |
Manufacturer | |
Manufacturer Product Number | 24C02C-E/ST |
Description | IC EEPROM 2KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 100 kHz 3.5 µs 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 24C02C-E/ST Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 100 kHz |
Packaging Tube | Write Cycle Time - Word, Page 1.5ms |
Part Status Active | Access Time 3.5 µs |
DigiKey Programmable Not Verified | Voltage - Supply 4.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G02FVT-3GE2 | Rohm Semiconductor | 78 | BR24G02FVT-3GE2CT-ND | 4,20000 Kč | Similar |
| BR34E02FVT-3E2 | Rohm Semiconductor | 2 532 | BR34E02FVT-3E2CT-ND | 10,92000 Kč | Similar |
| CAV24C02YE-GT3 | onsemi | 2 898 | CAV24C02YE-GT3OSCT-ND | 10,50000 Kč | Similar |
| M24C02-DRDW3TP/K | STMicroelectronics | 9 935 | 497-15729-1-ND | 7,98000 Kč | Similar |
| M24C02-FDW6TP | STMicroelectronics | 100 101 | 497-15746-1-ND | 3,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 25 | 9,99520 Kč | 249,88 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

