Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BR24L01AFJ-WE2 | |
|---|---|
DigiKey Part Number | 846-BR24L01AFJ-WE2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BR24L01AFJ-WE2 |
Description | IC EEPROM 1KBIT I2C 400KHZ 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 400 kHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR24L01AFJ-WE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP-J |
Memory Size | Base Product Number |
Memory Organization 128 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA01T-I/SN | Microchip Technology | 2 588 | 24AA01T-I/SNCT-ND | 6,47000 Kč | Similar |
| 24AA01T/SN | Microchip Technology | 0 | 24AA01T/SN-ND | 6,46738 Kč | Similar |
| 24AA01-I/SN | Microchip Technology | 519 | 24AA01-I/SN-ND | 5,88000 Kč | Similar |
| 24AA014-I/SN | Microchip Technology | 174 | 24AA014-I/SN-ND | 7,35000 Kč | Similar |
| 24AA014H-I/SN | Microchip Technology | 552 | 24AA014H-I/SN-ND | 7,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,18680 Kč | 17 967,00 Kč |
| Unit Price without VAT: | 7,18680 Kč |
|---|---|
| Unit Price with VAT: | 8,69603 Kč |


