
24VL014/SN | |
|---|---|
DigiKey Part Number | 24VL014/SN-ND |
Manufacturer | |
Manufacturer Product Number | 24VL014/SN |
Description | IC EEPROM 1KBIT I2C 400KHZ 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 24VL014/SN Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.5V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -20°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 128 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT24C01D-SSHM-B | Microchip Technology | 18 902 | AT24C01D-SSHM-B-ND | 4,20000 Kč | Similar |
| AT24C01D-SSHM-T | Microchip Technology | 2 842 | AT24C01D-SSHM-TCT-ND | 4,41000 Kč | Similar |
| BR24G01F-3GTE2 | Rohm Semiconductor | 2 | BR24G01F-3GTE2CT-ND | 3,57000 Kč | Similar |
| BR24L01AF-WE2 | Rohm Semiconductor | 7 228 | BR24L01AF-WE2CT-ND | 6,93000 Kč | Similar |
| BR24T01F-WE2 | Rohm Semiconductor | 162 | BR24T01F-WE2CT-ND | 6,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |

