
24AA01T/SN | |
|---|---|
DigiKey Part Number | 24AA01T/SN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 24AA01T/SN |
Description | IC EEPROM 1KBIT I2C 400KHZ 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 400 kHz 3500 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 24AA01T/SN Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 3500 ns |
DigiKey Programmable Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 128 x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 6,46738 Kč | 21 342,35 Kč |
| Unit Price without VAT: | 6,46738 Kč |
|---|---|
| Unit Price with VAT: | 7,82553 Kč |

