
BR24G16F-3AGTE2 | |
|---|---|
DigiKey Part Number | BR24G16F-3AGTE2TR-ND - Tape & Reel (TR) BR24G16F-3AGTE2CT-ND - Cut Tape (CT) BR24G16F-3AGTE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G16F-3AGTE2 |
Description | IC EEPROM 16KBIT I2C 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 1 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24G16F-3AGTE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 11,40200 Kč | 114,02 Kč |
| 25 | 11,09520 Kč | 277,38 Kč |
| 50 | 10,86020 Kč | 543,01 Kč |
| 100 | 10,62710 Kč | 1 062,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,52872 Kč | 23 821,80 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

