
BD90620EFJ-CE2 | |
|---|---|
DigiKey Part Number | BD90620EFJ-CE2TR-ND - Tape & Reel (TR) BD90620EFJ-CE2CT-ND - Cut Tape (CT) BD90620EFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD90620EFJ-CE2 |
Description | IC REG BUCK ADJ 2.5A 8HTSOP-J |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD90620EFJ-CE2 Models |
Category | Voltage - Output (Max) 36V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 50kHz ~ 500kHz |
Part Status Not For New Designs | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 5V | Supplier Device Package 8-HTSOP-J |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,20000 Kč | 46,20 Kč |
| 10 | 34,18500 Kč | 341,85 Kč |
| 25 | 31,17800 Kč | 779,45 Kč |
| 100 | 27,86010 Kč | 2 786,01 Kč |
| 250 | 26,28024 Kč | 6 570,06 Kč |
| 500 | 25,44454 Kč | 12 722,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,71480 Kč | 59 287,00 Kč |
| 5 000 | 23,21589 Kč | 116 079,45 Kč |
| 7 500 | 22,96610 Kč | 172 245,75 Kč |
| Unit Price without VAT: | 46,20000 Kč |
|---|---|
| Unit Price with VAT: | 55,90200 Kč |











