


BD67173NUX-E2 | |
|---|---|
DigiKey Part Number | BD67173NUX-E2TR-ND - Tape & Reel (TR) BD67173NUX-E2CT-ND - Cut Tape (CT) BD67173NUX-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD67173NUX-E2 |
Description | IC MOTOR DRIVER 2.2V-5.5V 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Logic VSON010X3030 |
Datasheet | Datasheet |
EDA/CAD Models | BD67173NUX-E2 Models |
Category | Applications PC's, PDA's |
Manufacturer Rohm Semiconductor | Current - Output 6.6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.2V ~ 5.5V |
Part Status Active | Operating Temperature -25°C ~ 95°C |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Driver | Package / Case 10-UFDFN Exposed Pad |
Output Configuration Pre-Driver - Half Bridge (3) | Supplier Device Package VSON010X3030 |
Interface Logic | Base Product Number |
Technology Power MOSFET |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,57000 Kč | 23,57 Kč |
| 10 | 17,06000 Kč | 170,60 Kč |
| 25 | 15,40800 Kč | 385,20 Kč |
| 100 | 13,59990 Kč | 1 359,99 Kč |
| 250 | 12,73852 Kč | 3 184,63 Kč |
| 500 | 12,21840 Kč | 6 109,20 Kč |
| 1 000 | 11,93393 Kč | 11 933,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 11,14847 Kč | 44 593,88 Kč |
| 8 000 | 10,90988 Kč | 87 279,04 Kč |
| 12 000 | 10,79046 Kč | 129 485,52 Kč |
| Unit Price without VAT: | 23,57000 Kč |
|---|---|
| Unit Price with VAT: | 28,51970 Kč |











