NAND Gate IC 2 Channel X2-DFN1210-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G00RA3-7

DigiKey Part Number
31-74AUP2G00RA3-7TR-ND - Tape & Reel (TR)
31-74AUP2G00RA3-7CT-ND - Cut Tape (CT)
31-74AUP2G00RA3-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP2G00RA3-7
Description
IC GATE NAND 2CH 2-INP DFN1210-8
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
NAND Gate IC 2 Channel X2-DFN1210-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.7V ~ 0.9V
Series
Input Logic Level - High
1.6V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
6.5ns @ 3.3V, 30pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
X2-DFN1210-8
Number of Inputs
2
Package / Case
8-XFDFN
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
500 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP2G00RA3-7Diodes Incorporated4 88431-74AUP2G00RA3-7CT-ND4,38000 KčParametric Equivalent
74AUP2G00GD,125Rochester Electronics, LLC74 9652156-74AUP2G00GD125-ND10,42775 KčParametric Equivalent
74AUP2G00GN,115Rochester Electronics, LLC75 0002156-74AUP2G00GN,115-1727-ND12,93041 KčParametric Equivalent
74AUP2G00GS,115Nexperia USA Inc.5 7601727-7888-1-ND4,59000 KčParametric Equivalent
74AUP2G00GT,115Nexperia USA Inc.3 8251727-74AUP2G00GT,115CT-ND5,21000 KčParametric Equivalent
In-Stock: 4 884
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,38000 Kč4,38 Kč
103,02400 Kč30,24 Kč
252,67800 Kč66,95 Kč
1002,28370 Kč228,37 Kč
2502,09556 Kč523,89 Kč
5001,98294 Kč991,47 Kč
1 0001,88993 Kč1 889,93 Kč
2 5001,82836 Kč4 570,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,73276 Kč8 663,80 Kč
10 0001,68410 Kč16 841,00 Kč
15 0001,65972 Kč24 895,80 Kč
25 0001,63272 Kč40 818,00 Kč
35 0001,61693 Kč56 592,55 Kč
50 0001,60176 Kč80 088,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,38000 Kč
Unit Price with VAT:5,29980 Kč