
74AUP2G00GD,125 | |
|---|---|
DigiKey Part Number | 2156-74AUP2G00GD125-ND |
Manufacturer | |
Manufacturer Product Number | 74AUP2G00GD,125 |
Description | IC GATE NAND 2CH 2-INP 8XSON |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 8-XSON (2x3) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 500 nA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Input Logic Level - Low 0.7V ~ 0.9V |
Packaging Bulk | Input Logic Level - High 1.6V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 6.5ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 8-XSON (2x3) |
Voltage - Supply 0.8V ~ 3.6V | Package / Case 8-XFDFN |
| Bulk: | 74965 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 604 | 10,42775 Kč | 6 298,36 Kč |
| Unit Price without VAT: | 10,42775 Kč |
|---|---|
| Unit Price with VAT: | 12,61758 Kč |

