
STM32WB09TEF7TR | |
|---|---|
DigiKey Part Number | 497-STM32WB09TEF7TR-ND - Tape & Reel (TR) 497-STM32WB09TEF7TRCT-ND - Cut Tape (CT) 497-STM32WB09TEF7TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32WB09TEF7TR |
Description | ULTRA-LOW-POWER, ARM CORTEX-M0+ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.4 36-XFBGA, WLCSP |
Datasheet | Datasheet |
Category | Sensitivity -104dBm |
Mfr | Memory Size 512kB Flash, 64kB RAM |
Series | Serial Interfaces ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 20 |
Part Status Active | Voltage - Supply 1.7V ~ 3.6V |
Type TxRx + MCU | Current - Receiving 3.6mA ~ 9.1mA |
RF Family/Standard Bluetooth | Current - Transmitting 4.9mA ~ 9.7mA |
Protocol | Operating Temperature -40°C ~ 105°C (TA) |
Modulation GFSK | Mounting Type Surface Mount |
Data Rate (Max) 2Mbps | Package / Case 36-XFBGA, WLCSP |
Power - Output 8dBm | Supplier Device Package 36-WLCSP (2.83x2.99) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 10 | 54,00700 Kč | 540,07 Kč |
| 25 | 51,01680 Kč | 1 275,42 Kč |
| 100 | 46,91370 Kč | 4 691,37 Kč |
| 250 | 44,45276 Kč | 11 113,19 Kč |
| 500 | 42,71330 Kč | 21 356,65 Kč |
| 1 000 | 41,07398 Kč | 41 073,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 37,62384 Kč | 188 119,20 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |










