


TMAG5233D1EDBVR | |
|---|---|
DigiKey Part Number | 296-TMAG5233D1EDBVRTR-ND - Tape & Reel (TR) 296-TMAG5233D1EDBVRCT-ND - Cut Tape (CT) 296-TMAG5233D1EDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG5233D1EDBVR |
Description | IN-PLANE (X-AXIS) HALL-EFFECT SW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TMAG5233D1EDBVR Models |
Category | Voltage - Supply 1.65V ~ 5.5V |
Mfr | Current - Supply (Max) 2.6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 5.5mA |
Part Status Active | Output Type Push-Pull |
Function Omnipolar Switch | Features Sleep Mode |
Technology | Operating Temperature -40°C ~ 85°C |
Polarization North Pole, South Pole | Mounting Type Surface Mount |
Sensing Range ±4.5mT Trip, ±3.5mT Release | Supplier Device Package SOT-23-3 |
Test Condition -40°C ~ 85°C | Package / Case TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 5 | 6,17400 Kč | 30,87 Kč |
| 10 | 5,83700 Kč | 58,37 Kč |
| 25 | 5,43440 Kč | 135,86 Kč |
| 50 | 5,14880 Kč | 257,44 Kč |
| 100 | 4,89040 Kč | 489,04 Kč |
| 500 | 4,37430 Kč | 2 187,15 Kč |
| 1 000 | 4,18280 Kč | 4 182,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,91165 Kč | 11 734,95 Kč |
| 6 000 | 3,75896 Kč | 22 553,76 Kč |
| 9 000 | 3,67563 Kč | 33 080,67 Kč |
| 15 000 | 3,57655 Kč | 53 648,25 Kč |
| 21 000 | 3,51467 Kč | 73 808,07 Kč |
| 30 000 | 3,45184 Kč | 103 555,20 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |











