
74AUP1G08GS,132 | |
|---|---|
DigiKey Part Number | 1727-7880-2-ND - Tape & Reel (TR) 1727-7880-1-ND - Cut Tape (CT) 1727-7880-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G08GS,132 |
Description | IC GATE AND 1CH 2-INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1G08GS,132 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON, SOT1202 (1x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,21300 Kč | 32,13 Kč |
| 25 | 2,83040 Kč | 70,76 Kč |
| 100 | 2,41690 Kč | 241,69 Kč |
| 250 | 2,22076 Kč | 555,19 Kč |
| 500 | 2,10190 Kč | 1 050,95 Kč |
| 1 000 | 2,00426 Kč | 2 004,26 Kč |
| 2 500 | 1,94366 Kč | 4 859,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,66203 Kč | 8 310,15 Kč |
| 10 000 | 1,61494 Kč | 16 149,40 Kč |
| 15 000 | 1,59137 Kč | 23 870,55 Kč |
| 25 000 | 1,56525 Kč | 39 131,25 Kč |
| 35 000 | 1,54998 Kč | 54 249,30 Kč |
| 50 000 | 1,53530 Kč | 76 765,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |







