
BD49L25G-TL | |
|---|---|
DigiKey Part Number | BD49L25G-TLTR-ND - Tape & Reel (TR) BD49L25G-TLCT-ND - Cut Tape (CT) BD49L25G-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD49L25G-TL |
Description | IC SUPERVISOR 1 CHANNEL 3SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 3-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD49L25G-TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.5V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | 3-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 Kč | 5,47 Kč |
| 10 | 3,74700 Kč | 37,47 Kč |
| 25 | 3,32600 Kč | 83,15 Kč |
| 100 | 2,84810 Kč | 284,81 Kč |
| 250 | 2,62116 Kč | 655,29 Kč |
| 500 | 2,48474 Kč | 1 242,37 Kč |
| 1 000 | 2,37234 Kč | 2 372,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,23326 Kč | 6 699,78 Kč |
| 6 000 | 2,16527 Kč | 12 991,62 Kč |
| 9 000 | 2,13120 Kč | 19 180,80 Kč |
| 15 000 | 2,09344 Kč | 31 401,60 Kč |
| 21 000 | 2,07137 Kč | 43 498,77 Kč |
| 30 000 | 2,05014 Kč | 61 504,20 Kč |
| 75 000 | 2,00446 Kč | 150 334,50 Kč |
| Unit Price without VAT: | 5,47000 Kč |
|---|---|
| Unit Price with VAT: | 6,61870 Kč |







