
BD4142HFV-TR | |
|---|---|
DigiKey Part Number | BD4142HFV-TR-ND - Tape & Reel (TR) BD4142HFV-CT-ND - Cut Tape (CT) BD4142HFV-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD4142HFV-TR |
Description | IC SUPERVISOR 1 CHANNEL HVSOF5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-HVSOF |
Datasheet | Datasheet |
EDA/CAD Models | BD4142HFV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active High | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -10°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | 5-HVSOF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,51700 Kč | 75,17 Kč |
| 25 | 6,71920 Kč | 167,98 Kč |
| 100 | 5,84370 Kč | 584,37 Kč |
| 250 | 5,42504 Kč | 1 356,26 Kč |
| 500 | 5,17222 Kč | 2 586,11 Kč |
| 1 000 | 4,96393 Kč | 4 963,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,70684 Kč | 14 120,52 Kč |
| 6 000 | 4,58103 Kč | 27 486,18 Kč |
| 9 000 | 4,51802 Kč | 40 662,18 Kč |
| 15 000 | 4,44819 Kč | 66 722,85 Kč |
| 21 000 | 4,40741 Kč | 92 555,61 Kč |
| 30 000 | 4,36817 Kč | 131 045,10 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |











