Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BCW32T116 | |
|---|---|
DigiKey Part Number | BCW32T116-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCW32T116 |
Description | TRANS NPN 32V 0.1A SST3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 32 V 100 mA Surface Mount SST3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 32 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Frequency - Transition | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,95940 Kč | 5 878,20 Kč |
| 6 000 | 1,77515 Kč | 10 650,90 Kč |
| 9 000 | 1,68122 Kč | 15 130,98 Kč |
| 15 000 | 1,57561 Kč | 23 634,15 Kč |
| 21 000 | 1,51306 Kč | 31 774,26 Kč |
| 30 000 | 1,45225 Kč | 43 567,50 Kč |
| 75 000 | 1,31880 Kč | 98 910,00 Kč |
| 150 000 | 1,28931 Kč | 193 396,50 Kč |
| Unit Price without VAT: | 1,95940 Kč |
|---|---|
| Unit Price with VAT: | 2,37087 Kč |






