
BA4584FV-E2 | |
|---|---|
DigiKey Part Number | BA4584FV-E2TR-ND - Tape & Reel (TR) BA4584FV-E2CT-ND - Cut Tape (CT) BA4584FV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA4584FV-E2 |
Description | IC OPAMP GP 4 CIRCUIT 14SSOPB |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BA4584FV-E2 Models |
Category | Current - Supply 12mA |
Mfr | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Obsolete | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 14-LSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 5 MHz | Supplier Device Package 14-SSOP-B |
Current - Input Bias 100 nA | Base Product Number |
Voltage - Input Offset 300 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC3303PW | Texas Instruments | 2 885 | 296-33409-5-ND | 18,98000 Kč | Similar |
| MC3303PWR | Texas Instruments | 2 723 | 296-11661-1-ND | 18,14000 Kč | Similar |
| MC33179DTBR2G | onsemi | 6 291 | MC33179DTBR2GOSCT-ND | 16,06000 Kč | Similar |
| MC33274ADTBR2G | onsemi | 1 883 | MC33274ADTBR2GOSCT-ND | 24,82000 Kč | Similar |
| MC3403PWR | Texas Instruments | 239 | 296-7036-1-ND | 15,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,19000 Kč | 24,19 Kč |
| 10 | 17,56000 Kč | 175,60 Kč |
| 25 | 15,86680 Kč | 396,67 Kč |
| Unit Price without VAT: | 24,19000 Kč |
|---|---|
| Unit Price with VAT: | 29,26990 Kč |

