
BA4560F-E2 | |
|---|---|
DigiKey Part Number | BA4560F-E2TR-ND - Tape & Reel (TR) BA4560F-E2CT-ND - Cut Tape (CT) BA4560F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA4560F-E2 |
Description | IC OPAMP GP 2 CIRCUIT 8SOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BA4560F-E2 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Output / Channel 25 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 8 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 4V/µs | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOP |
Current - Input Bias 50 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4565FJ-GE2 | Rohm Semiconductor | 1 813 | 846-LM4565FJ-GE2CT-ND | 1,05000 Kč | Similar |
| ADTL082ARZ | Analog Devices Inc. | 3 416 | 505-ADTL082ARZ-ND | 1,42000 Kč | Similar |
| ADTL082ARZ-REEL | Analog Devices Inc. | 5 297 | 505-ADTL082ARZ-REELCT-ND | 1,42000 Kč | Similar |
| ADTL082ARZ-REEL7 | Analog Devices Inc. | 189 | ADTL082ARZ-REEL7CT-ND | 1,42000 Kč | Similar |
| LM1458M/NOPB | Texas Instruments | 1 715 | LM1458M/NOPB-ND | 1,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,23100 Kč | 82,31 Kč |
| 25 | 7,37440 Kč | 184,36 Kč |
| 100 | 6,41700 Kč | 641,70 Kč |
| 250 | 5,96008 Kč | 1 490,02 Kč |
| 500 | 5,68500 Kč | 2 842,50 Kč |
| 1 000 | 5,45885 Kč | 5 458,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,21985 Kč | 13 049,62 Kč |
| 5 000 | 5,07580 Kč | 25 379,00 Kč |
| 7 500 | 5,00366 Kč | 37 527,45 Kč |
| 12 500 | 4,92375 Kč | 61 546,88 Kč |
| 17 500 | 4,87707 Kč | 85 348,72 Kč |
| 25 000 | 4,83215 Kč | 120 803,75 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

