Standard (General Purpose) Amplifier 2 Circuit 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA4558RFVM-TR

DigiKey Part Number
BA4558RFVMTR-ND - Tape & Reel (TR)
BA4558RFVMCT-ND - Cut Tape (CT)
BA4558RFVMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA4558RFVM-TR
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
BA4558RFVM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
3mA
Mfr
Current - Output / Channel
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
8 V
Part Status
Obsolete
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
-40°C ~ 105°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
1V/µs
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Gain Bandwidth Product
2 MHz
Supplier Device Package
8-MSOP
Current - Input Bias
60 nA
Base Product Number
Voltage - Input Offset
500 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC4558PWRochester Electronics, LLC11 3302156-RC4558PW-ND18,48000 KčMFR Recommended
LM258ASTSTMicroelectronics38 043497-4778-1-ND25,41000 KčSimilar
LM2904STSTMicroelectronics14 306497-7816-1-ND7,14000 KčSimilar
LM2904YSTSTMicroelectronics263497-10219-1-ND10,92000 KčSimilar
LM358STSTMicroelectronics12 682497-6456-1-ND6,72000 KčSimilar
In-Stock: 4 963
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
109,70100 Kč97,01 Kč
258,70160 Kč217,54 Kč
1007,59710 Kč759,71 Kč
2507,07128 Kč1 767,82 Kč
5006,75380 Kč3 376,90 Kč
1 0006,49237 Kč6 492,37 Kč
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč