
RC4558PW | |
|---|---|
DigiKey Part Number | 296-RC4558PW-ND |
Manufacturer | |
Manufacturer Product Number | RC4558PW |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Differential 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | RC4558PW Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 2.5mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 10 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 10 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 1.7V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 150 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC4558PWR | Texas Instruments | 113 230 | 296-13789-1-ND | 2,15000 Kč | MFR Recommended |
| BA4558RFV-E2 | Rohm Semiconductor | 2 479 | BA4558RFV-E2CT-ND | 5,33000 Kč | Similar |
| MC4558CPT | STMicroelectronics | 3 969 | 497-7853-1-ND | 3,84000 Kč | Similar |
| TL082CPT | STMicroelectronics | 33 557 | 497-4057-1-ND | 5,33000 Kč | Similar |
| TL082IPT | STMicroelectronics | 26 112 | 497-TL082IPTCT-ND | 7,86000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 13,22900 Kč | 132,29 Kč |
| 25 | 11,91000 Kč | 297,75 Kč |
| 150 | 10,13087 Kč | 1 519,63 Kč |
| 300 | 9,65067 Kč | 2 895,20 Kč |
| 600 | 9,25487 Kč | 5 552,92 Kč |
| 1 050 | 8,98694 Kč | 9 436,29 Kč |
| 2 550 | 8,63981 Kč | 22 031,52 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |

