


TL082IPT | |
|---|---|
DigiKey Part Number | 497-TL082IPTTR-ND - Tape & Reel (TR) 497-TL082IPTCT-ND - Cut Tape (CT) 497-TL082IPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL082IPT |
Description | IC OPAMP JFET 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL082IPT Models |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Slew Rate 16V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 4 MHz | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 20 pA | Supplier Device Package 8-TSSOP |
Voltage - Input Offset 3 mV | Base Product Number |
Current - Supply 1.4mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC4558IPWR | Texas Instruments | 2 482 | 296-17419-1-ND | 2,43000 Kč | Similar |
| RC4580QPWRQ1 | Texas Instruments | 1 923 | 296-34828-1-ND | 7,86000 Kč | Similar |
| TL082CPWR | Texas Instruments | 3 413 | 296-7208-1-ND | 4,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 12,66200 Kč | 126,62 Kč |
| 25 | 11,38920 Kč | 284,73 Kč |
| 100 | 9,99710 Kč | 999,71 Kč |
| 250 | 9,33236 Kč | 2 333,09 Kč |
| 500 | 8,93128 Kč | 4 465,64 Kč |
| 1 000 | 8,60120 Kč | 8 601,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,66078 Kč | 34 643,12 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

