Standard (General Purpose) Amplifier 2 Circuit Differential 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC4558IPWR

DigiKey Part Number
296-17419-2-ND - Tape & Reel (TR)
296-17419-1-ND - Cut Tape (CT)
296-17419-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC4558IPWR
Description
IC OPAMP GP 2 CIRCUIT 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Differential 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
RC4558IPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
2.5mA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
10 mA
Part Status
Active
Voltage - Supply Span (Min)
10 V
Amplifier Type
Voltage - Supply Span (Max)
30 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Output Type
Differential
Mounting Type
Surface Mount
Slew Rate
1.7V/µs
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
3 MHz
Supplier Device Package
8-TSSOP
Current - Input Bias
150 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 482
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,80100 Kč38,01 Kč
253,36800 Kč84,20 Kč
1002,88930 Kč288,93 Kč
2502,65836 Kč664,59 Kč
5002,51934 Kč1 259,67 Kč
1 0002,40511 Kč2 405,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,31094 Kč4 621,88 Kč
4 0002,23351 Kč8 934,04 Kč
6 0002,19471 Kč13 168,26 Kč
10 0002,15173 Kč21 517,30 Kč
14 0002,12660 Kč29 772,40 Kč
20 0002,10244 Kč42 048,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč