
TL082CPWR | |
|---|---|
DigiKey Part Number | 296-7208-2-ND - Tape & Reel (TR) 296-7208-1-ND - Cut Tape (CT) 296-7208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL082CPWR |
Description | IC OPAMP JFET 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL082CPWR Models |
Category | Current - Supply 1.4mA (x2 Channels) |
Mfr | Current - Output / Channel 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 30 pA | Base Product Number |
Voltage - Input Offset 3 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,34100 Kč | 63,41 Kč |
| 25 | 5,65280 Kč | 141,32 Kč |
| 100 | 4,89250 Kč | 489,25 Kč |
| 250 | 4,53136 Kč | 1 132,84 Kč |
| 500 | 4,31298 Kč | 2 156,49 Kč |
| 1 000 | 4,13325 Kč | 4 133,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,98553 Kč | 7 971,06 Kč |
| 4 000 | 3,86384 Kč | 15 455,36 Kč |
| 6 000 | 3,80288 Kč | 22 817,28 Kč |
| 10 000 | 3,73536 Kč | 37 353,60 Kč |
| 14 000 | 3,69592 Kč | 51 742,88 Kč |
| 20 000 | 3,65796 Kč | 73 159,20 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

