
BA4558RFV-E2 | |
|---|---|
DigiKey Part Number | BA4558RFV-E2TR-ND - Tape & Reel (TR) BA4558RFV-E2CT-ND - Cut Tape (CT) BA4558RFV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA4558RFV-E2 |
Description | IC OPAMP GP 2 CIRCUIT 8SSOPB |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BA4558RFV-E2 Models |
Category | Current - Supply 3mA |
Mfr | Current - Output / Channel 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 8 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-LSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 2 MHz | Supplier Device Package 8-SSOP-B |
Current - Input Bias 60 nA | Base Product Number |
Voltage - Input Offset 500 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC4558D | Rochester Electronics, LLC | 12 938 | 2156-RC4558D-ND | 18,48000 Kč | MFR Recommended |
| MC4558CPT | STMicroelectronics | 3 969 | 497-7853-1-ND | 8,61000 Kč | Similar |
| RC4558PW | Rochester Electronics, LLC | 11 330 | 2156-RC4558PW-ND | 18,48000 Kč | Similar |
| RC4558PWR | Texas Instruments | 113 230 | 296-13789-1-ND | 4,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 8,46200 Kč | 84,62 Kč |
| 25 | 7,56760 Kč | 189,19 Kč |
| 100 | 6,58920 Kč | 658,92 Kč |
| 250 | 6,12216 Kč | 1 530,54 Kč |
| 500 | 5,84122 Kč | 2 920,61 Kč |
| 1 000 | 5,60962 Kč | 5 609,62 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |

