
RC4558PWR | |
|---|---|
DigiKey Part Number | 296-13789-2-ND - Tape & Reel (TR) 296-13789-1-ND - Cut Tape (CT) 296-13789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC4558PWR |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Differential 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | RC4558PWR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 2.5mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 10 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 1.7V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 150 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,27600 Kč | 32,76 Kč |
| 25 | 2,88920 Kč | 72,23 Kč |
| 100 | 2,47150 Kč | 247,15 Kč |
| 250 | 2,26948 Kč | 567,37 Kč |
| 500 | 2,14810 Kč | 1 074,05 Kč |
| 1 000 | 2,04793 Kč | 2 047,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,96573 Kč | 3 931,46 Kč |
| 4 000 | 1,89801 Kč | 7 592,04 Kč |
| 6 000 | 1,86410 Kč | 11 184,60 Kč |
| 10 000 | 1,82649 Kč | 18 264,90 Kč |
| 14 000 | 1,80452 Kč | 25 263,28 Kč |
| 20 000 | 1,78340 Kč | 35 668,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

