Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BA4558FJ-GE2 | |
|---|---|
DigiKey Part Number | 846-BA4558FJ-GE2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BA4558FJ-GE2 |
Description | IC OPAMP GP 2 CIRCUIT SOP8J |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BA4558FJ-GE2 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 3mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 8 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2 MHz | Supplier Device Package 8-SOP-J |
Current - Input Bias 60 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4565FJ-GE2 | Rohm Semiconductor | 1 813 | 846-LM4565FJ-GE2CT-ND | 25,83000 Kč | Similar |
| ADA4062-2ARZ | Analog Devices Inc. | 1 577 | 505-ADA4062-2ARZ-ND | 64,88000 Kč | Similar |
| ADA4062-2ARZ-R7 | Analog Devices Inc. | 12 639 | ADA4062-2ARZ-R7CT-ND | 64,88000 Kč | Similar |
| ADA4062-2ARZ-RL | Analog Devices Inc. | 0 | ADA4062-2ARZ-RLTR-ND | 34,42790 Kč | Similar |
| ADA4062-2BRZ | Analog Devices Inc. | 45 | ADA4062-2BRZ-ND | 102,05000 Kč | Similar |







