
BA3404F-E2 | |
|---|---|
DigiKey Part Number | BA3404F-E2TR-ND - Tape & Reel (TR) BA3404F-E2CT-ND - Cut Tape (CT) BA3404F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA3404F-E2 |
Description | IC OPAMP GP 2 CIRCUIT 8SOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BA3404F-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull | |
Slew Rate | 1.2V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 70 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 2mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 17,49100 Kč | 174,91 Kč |
| 25 | 15,80720 Kč | 395,18 Kč |
| 100 | 13,96580 Kč | 1 396,58 Kč |
| 250 | 13,08596 Kč | 3 271,49 Kč |
| 500 | 12,55638 Kč | 6 278,19 Kč |
| 1 000 | 12,12026 Kč | 12 120,26 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |

