
MC1458PSR | |
|---|---|
DigiKey Part Number | 296-38189-2-ND - Tape & Reel (TR) 296-38189-1-ND - Cut Tape (CT) 296-38189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC1458PSR |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | MC1458PSR Models |
Category | Current - Supply 3.4mA (x2 Channels) |
Mfr | Current - Output / Channel 25 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SO |
Current - Input Bias 80 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4062-2ARZ | Analog Devices Inc. | 1 577 | 505-ADA4062-2ARZ-ND | 64,88000 Kč | Similar |
| ADA4062-2ARZ-R7 | Analog Devices Inc. | 12 639 | ADA4062-2ARZ-R7CT-ND | 64,88000 Kč | Similar |
| ADA4062-2BRZ | Analog Devices Inc. | 45 | ADA4062-2BRZ-ND | 102,05000 Kč | Similar |
| LM258AWDT | STMicroelectronics | 911 | 497-16267-1-ND | 22,89000 Kč | Similar |
| LM258WDT | STMicroelectronics | 4 663 | 497-12001-1-ND | 9,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 9,49100 Kč | 94,91 Kč |
| 25 | 8,50000 Kč | 212,50 Kč |
| 100 | 7,41860 Kč | 741,86 Kč |
| 250 | 6,90332 Kč | 1 725,83 Kč |
| 500 | 6,59254 Kč | 3 296,27 Kč |
| 1 000 | 6,33615 Kč | 6 336,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,30570 Kč | 12 611,40 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

