
LM258WDT | |
|---|---|
DigiKey Part Number | 497-12001-2-ND - Tape & Reel (TR) 497-12001-1-ND - Cut Tape (CT) 497-12001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM258WDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM258WDT Models |
Category | Current - Output / Channel 60 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 30 V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Slew Rate 0.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.1 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 2 mV | Base Product Number |
Current - Supply 700µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,38300 Kč | 63,83 Kč |
| 25 | 5,69480 Kč | 142,37 Kč |
| 100 | 4,93030 Kč | 493,03 Kč |
| 250 | 4,56496 Kč | 1 141,24 Kč |
| 500 | 4,34574 Kč | 2 172,87 Kč |
| 1 000 | 4,16516 Kč | 4 165,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,97425 Kč | 9 935,62 Kč |
| 5 000 | 3,85918 Kč | 19 295,90 Kč |
| 7 500 | 3,80159 Kč | 28 511,92 Kč |
| 12 500 | 3,73778 Kč | 46 722,25 Kč |
| 17 500 | 3,70047 Kč | 64 758,23 Kč |
| 25 000 | 3,66460 Kč | 91 615,00 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

