Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252
TO-252
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BA178M24FP-E2

DigiKey Part Number
BA178M24FP-E2TR-ND - Tape & Reel (TR)
BA178M24FP-E2CT-ND - Cut Tape (CT)
BA178M24FP-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA178M24FP-E2
Description
IC REG LINEAR 24V 500MA TO252
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
4.5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
6 mA
Part Status
Obsolete
PSRR
55dB (120Hz)
Output Configuration
Operating Temperature
-40°C ~ 85°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Input (Max)
33V
Supplier Device Package
TO-252
Voltage - Output (Min/Fixed)
24V
Base Product Number
Voltage Dropout (Max)
2V @ 500mA (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD00FDAWHFP-TRRohm Semiconductor614846-BD00FDAWHFP-TRCT-ND59,84000 KčMFR Recommended
L78M24ABDT-TRSTMicroelectronics58497-7773-1-ND13,23000 KčSimilar
L78M24ACDT-TRSTMicroelectronics3 027497-7291-1-ND14,91000 KčSimilar
L78M24CDT-TRSTMicroelectronics7 569497-1213-1-ND12,81000 KčSimilar
In-Stock: 597
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
119,53000 Kč19,53 Kč
1013,94300 Kč139,43 Kč
2512,57360 Kč314,34 Kč
10011,05330 Kč1 105,33 Kč
25010,32932 Kč2 582,33 Kč
5009,89300 Kč4 946,50 Kč
Unit Price without VAT:19,53000 Kč
Unit Price with VAT:23,63130 Kč