Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L78M24ABDT-TR

DigiKey Part Number
497-7773-2-ND - Tape & Reel (TR)
497-7773-1-ND - Cut Tape (CT)
497-7773-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L78M24ABDT-TR
Description
IC REG LINEAR 24V 500MA DPAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
L78M24ABDT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
6 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
50dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Input (Max)
40V
Supplier Device Package
DPAK
Voltage - Output (Min/Fixed)
24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BA17824FP-E2Rohm Semiconductor186BA17824FP-E2CT-ND27,51000 KčSimilar
BA178M24FP-E2Rohm Semiconductor597BA178M24FP-E2CT-ND19,53000 KčSimilar
In-Stock: 58
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
109,36500 Kč93,65 Kč
258,39080 Kč209,77 Kč
1007,31990 Kč731,99 Kč
2506,80924 Kč1 702,31 Kč
5006,50182 Kč3 250,91 Kč
1 0006,24858 Kč6 248,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,98132 Kč14 953,30 Kč
5 0005,82018 Kč29 100,90 Kč
7 5005,73948 Kč43 046,10 Kč
12 5005,65011 Kč70 626,38 Kč
17 5005,59784 Kč97 962,20 Kč
25 0005,54759 Kč138 689,75 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč