



BA178M24FP-E2 | |
|---|---|
DigiKey Part Number | BA178M24FP-E2TR-ND - Tape & Reel (TR) BA178M24FP-E2CT-ND - Cut Tape (CT) BA178M24FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA178M24FP-E2 |
Description | IC REG LINEAR 24V 500MA TO252 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6 mA |
Part Status Obsolete | PSRR 55dB (120Hz) |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 33V | Supplier Device Package TO-252 |
Voltage - Output (Min/Fixed) 24V | Base Product Number |
Voltage Dropout (Max) 2V @ 500mA (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD00FDAWHFP-TR | Rohm Semiconductor | 614 | 846-BD00FDAWHFP-TRCT-ND | 59,84000 Kč | MFR Recommended |
| L78M24ABDT-TR | STMicroelectronics | 58 | 497-7773-1-ND | 13,23000 Kč | Similar |
| L78M24ACDT-TR | STMicroelectronics | 3 027 | 497-7291-1-ND | 14,91000 Kč | Similar |
| L78M24CDT-TR | STMicroelectronics | 7 569 | 497-1213-1-ND | 12,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 13,94300 Kč | 139,43 Kč |
| 25 | 12,57360 Kč | 314,34 Kč |
| 100 | 11,05330 Kč | 1 105,33 Kč |
| 250 | 10,32932 Kč | 2 582,33 Kč |
| 500 | 9,89300 Kč | 4 946,50 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |


