Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L78M24ACDT-TR

DigiKey Part Number
497-7291-2-ND - Tape & Reel (TR)
497-7291-1-ND - Cut Tape (CT)
497-7291-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L78M24ACDT-TR
Description
IC REG LINEAR 24V 500MA DPAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
L78M24ACDT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
6 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
50dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Input (Max)
40V
Supplier Device Package
DPAK
Voltage - Output (Min/Fixed)
24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 027
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
1010,56200 Kč105,62 Kč
259,48280 Kč237,07 Kč
1008,29420 Kč829,42 Kč
2507,72560 Kč1 931,40 Kč
5007,38374 Kč3 691,87 Kč
1 0007,10215 Kč7 102,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,40136 Kč13 503,40 Kč
5 0005,25324 Kč26 266,20 Kč
7 5005,17903 Kč38 842,72 Kč
12 5005,09687 Kč63 710,88 Kč
17 5005,04881 Kč88 354,17 Kč
25 0005,00260 Kč125 065,00 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč