
BD00FDAWHFP-TR | |
|---|---|
DigiKey Part Number | 846-BD00FDAWHFP-TR-ND - Tape & Reel (TR) 846-BD00FDAWHFP-TRCT-ND - Cut Tape (CT) 846-BD00FDAWHFP-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD00FDAWHFP-TR |
Description | IC REG LINEAR POS ADJ 2A HRP-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A HRP-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 105°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 32V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package HRP-5 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.55V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,84000 Kč | 59,84 Kč |
| 10 | 44,57900 Kč | 445,79 Kč |
| 25 | 40,79480 Kč | 1 019,87 Kč |
| 100 | 36,62470 Kč | 3 662,47 Kč |
| 250 | 34,63496 Kč | 8 658,74 Kč |
| 500 | 33,92604 Kč | 16 963,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 31,63727 Kč | 63 274,54 Kč |
| 4 000 | 30,96895 Kč | 123 875,80 Kč |
| 6 000 | 30,63433 Kč | 183 805,98 Kč |
| Unit Price without VAT: | 59,84000 Kč |
|---|---|
| Unit Price with VAT: | 72,40640 Kč |

